
NXQ1TXL5/101J | |
|---|---|
DigiKey Part Number | NXQ1TXL5/101J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NXQ1TXL5/101J |
Description | LOW-COST ONE-CHIP 5 V QI WIRELES |
Customer Reference | |
Detailed Description | Wireless Power Transmitter PMIC 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Wireless Power Transmitter | |
Current - Supply | 2mA | |
Voltage - Supply | 3.4V ~ 5.25V | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |

