
OM5569/NT312D,699 | |
|---|---|
DigiKey Part Number | 568-11717-ND |
Manufacturer | |
Manufacturer Product Number | OM5569/NT312D,699 |
Description | DEMO BOARD NTAG I2C |
Customer Reference | |
Detailed Description | NT3H1101 - Near Field Communication (NFC) Transceiver 13.56MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Near Field Communication (NFC) | |
Frequency | 13.56MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NT3H1101 | |
Note | - | |
RF Type | Near Field Communication (NFC) | |
RF Frequency | 13.56MHz | |
Function | Transceiver | |
Base Product Number |

