Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

PBSS4160K,115 | |
|---|---|
DigiKey Part Number | PBSS4160K,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PBSS4160K,115 |
Description | TRANS NPN 60V 0.75A SMT3 MPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 750 mA 220MHz 425 mW Surface Mount SMT3; MPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 750 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 280mV @ 100mA, 1A | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 500mA, 5V | |
Power - Max | 425 mW | |
Frequency - Transition | 220MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3; MPAK | |
Base Product Number |







