
PCF7961XTT/D1AC09J | |
|---|---|
DigiKey Part Number | 568-15078-2-ND - Tape & Reel (TR) 568-15078-1-ND - Cut Tape (CT) 568-15078-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF7961XTT/D1AC09J |
Description | IC REMOTE KEYLESS ENTRY 20TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Transmitter Antenna 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Frequency | - | |
Applications | - | |
Modulation or Protocol | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Current - Transmitting | - | |
Data Interface | - | |
Antenna Connector | - | |
Memory Size | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,42000 € | 6,42 € |
| 10 | 4,94400 € | 49,44 € |
| 25 | 4,57520 € | 114,38 € |
| 100 | 4,16930 € | 416,93 € |
| 250 | 3,97576 € | 993,94 € |
| 500 | 3,85910 € | 1 929,55 € |
| 1 000 | 3,78174 € | 3 781,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,66179 € | 9 154,48 € |
| Unit Price without VAT: | 6,42000 € |
|---|---|
| Unit Price with VAT: | 7,89660 € |

