PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX1011A-EL1/G,557

DigiKey Part Number
PX1011A-EL1/G,557-ND
Manufacturer
Manufacturer Product Number
PX1011A-EL1/G,557
Description
IC INTFACE SPECIALIZED 81LFBGA
Customer Reference
Detailed Description
PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
Applications
PCI Express MAX to PCI Express PHY
Interface
IEEE 1149.1
Voltage - Supply
1.2V
Package / Case
81-LFBGA
Supplier Device Package
81-LFBGA (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types