TDF8599BTH/N1,518 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 429
Unit Price: 36,01000 €
Datasheet
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDF8599BTH/N1,518

DigiKey Part Number
TDF8599BTH/N1,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TDF8599BTH/N1,518
Description
IC AMP D MONO/STEREO 150W 36HSOP
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
150W x 1 @ 2Ohm; 70W x 2 @ 4Ohm
Voltage - Supply
8V ~ 24V
Features
Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
36-HSOP
Package / Case
36-BSSOP (0.433", 11.00mm Width) Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types