
TJF1051T/3/1J | |
|---|---|
DigiKey Part Number | 568-TJF1051T/3/1JTR-ND - Tape & Reel (TR) 568-TJF1051T/3/1JCT-ND - Cut Tape (CT) 568-TJF1051T/3/1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TJF1051T/3/1J |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 120 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62030 € | 1 550,75 € |
| 5 000 | 0,60609 € | 3 030,45 € |
| 7 500 | 0,59898 € | 4 492,35 € |
| 12 500 | 0,59109 € | 7 388,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,91800 € | 9,18 € |
| 25 | 0,83280 € | 20,82 € |
| 100 | 0,73830 € | 73,83 € |
| 250 | 0,69332 € | 173,33 € |
| 500 | 0,66620 € | 333,10 € |
| 1 000 | 0,64506 € | 645,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,80800 € | 8,08 € |
| 25 | 0,73160 € | 18,29 € |
| 100 | 0,64700 € | 64,70 € |
| 250 | 0,60672 € | 151,68 € |
| 500 | 0,58246 € | 291,23 € |
| 1 000 | 0,56247 € | 562,47 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,37760 € |

