
15FR025E | |
|---|---|
DigiKey Part Number | 15FR025E-ND |
Manufacturer | |
Manufacturer Product Number | 15FR025E |
Description | RES 0.025 OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 25 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | 15FR025E Models |
Category | Composition |
Mfr | Features Current Sense, Non-Inductive |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.331" Dia x 0.937" L (8.40mm x 23.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,90000 € | 2,90 € |
| 10 | 1,94600 € | 19,46 € |
| 30 | 1,64267 € | 49,28 € |
| 50 | 1,52580 € | 76,29 € |
| 100 | 1,38810 € | 138,81 € |
| 250 | 1,23724 € | 309,31 € |
| 500 | 1,14292 € | 571,46 € |
| 1 000 | 1,06276 € | 1 062,76 € |
| 5 000 | 0,92017 € | 4 600,85 € |
| Unit Price without VAT: | 2,90000 € |
|---|---|
| Unit Price with VAT: | 3,56700 € |

