
EXGG-3CUI-26S-1000 | |
|---|---|
DigiKey Part Number | 5880-EXGG-3CUI-26S-1000-ND |
Manufacturer | |
Manufacturer Product Number | EXGG-3CUI-26S-1000 |
Description | EXGG-3CUI-26S-1000 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable White 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Conductor Material Copper, Nickel Coated |
Mfr | Jacket (Insulation) Material |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Jacket Color White |
Cable Type | Operating Temperature 0°C ~ 482°C |
Number of Conductors 3 | Conductor Insulation Glass Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 733,31000 € | 733,31 € |
| Unit Price without VAT: | 733,31000 € |
|---|---|
| Unit Price with VAT: | 901,97130 € |

