
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omega | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flexible Heater, Foil | |
Temperature Rating | 300°F (149°C) | |
Watt Density @ 12V | 10 W/in² | |
Power (Watts) | 100 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 5.000" (127.00mm) | |
Width | 2.000" (50.80mm) | |
Diameter | - | |
Thickness | 0.010" (0.25mm) | |
Material | Polyimide | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | Polyimide | |
Wire Gauge | - | |
Color | Brown | |
Approval Agency | CE | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,71000 € | 101,71 € |
| Unit Price without VAT: | 101,71000 € |
|---|---|
| Unit Price with VAT: | 125,10330 € |

