
ATA010A0X3-SRZ | |
|---|---|
DigiKey Part Number | 555-ATA010A0X3-SRZTR-ND - Tape & Reel (TR) 555-ATA010A0X3-SRZCT-ND - Cut Tape (CT) 555-ATA010A0X3-SRZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATA010A0X3-SRZ |
Description | DC DC CONVERTER 0.8-5.5V 55W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 10A 8.3V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 8.3V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 55 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.30" L x 0.53" W x 0.33" H (33.0mm x 13.5mm x 8.3mm) | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,69000 € | 15,69 € |
| 5 | 15,10600 € | 75,53 € |
| 10 | 14,86100 € | 148,61 € |
| 25 | 14,54280 € | 363,57 € |
| 50 | 14,30640 € | 715,32 € |
| 100 | 14,07360 € | 1 407,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,45972 € | 3 614,93 € |
| 500 | 14,22386 € | 7 111,93 € |
| Unit Price without VAT: | 15,69000 € |
|---|---|
| Unit Price with VAT: | 19,29870 € |


