MFR Recommended

IND011SIP | |
|---|---|
DigiKey Part Number | 555-IND011SIP-ND |
Manufacturer | |
Manufacturer Product Number | IND011SIP |
Description | DC DC CONVERTER 0.6-5.5V 11W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 2A 9.6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 11 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 93.3% | |
Mounting Type | Through Hole | |
Package / Case | 5-SIP Module | |
Size / Dimension | 0.41" L x 0.32" W x 0.53" H (10.4mm x 8.1mm x 13.5mm) | |
Supplier Device Package | 5-SIP | |
Control Features | Enable, Active High | |
Base Product Number |




