
IND065BHV | |
|---|---|
DigiKey Part Number | 555-IND065BHVTR-ND - Tape & Reel (TR) 555-IND065BHVCT-ND - Cut Tape (CT) 555-IND065BHVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IND065BHV |
Description | DC DC CONVERTER 32-54V 65W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 32 ~ 54V 2A 9.6V - 14.4V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9.6V | |
Voltage - Input (Max) | 14.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2A | |
Power (Watts) | 65 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 93.3% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 1.10" L x 0.45" W x 0.33" H (27.9mm x 11.4mm x 8.5mm) | |
Supplier Device Package | 8-SMD | |
Control Features | Enable, Active Low | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,77348 € | 3 693,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 € | 19,58 € |
| 5 | 18,85400 € | 94,27 € |
| 10 | 18,54900 € | 185,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,74000 € | 18,74 € |
| 5 | 17,67400 € | 88,37 € |
| 10 | 17,23000 € | 172,30 € |
| 25 | 16,66160 € | 416,54 € |
| Unit Price without VAT: | 18,74000 € |
|---|---|
| Unit Price with VAT: | 23,05020 € |

