A22NS-2RL-NBA-G002-NN is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 16,33000 €
Datasheet
Image for A22NS-2RL-NBA-G002-NN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22NS-2RL-NBA-G002-NN

DigiKey Part Number
A22NS-2RL-NBA-G002-NN-ND
Manufacturer
Manufacturer Product Number
A22NS-2RL-NBA-G002-NN
Description
SWITCH SELECT 2POS SPST 10A 120V
Customer Reference
Detailed Description
Selector Switch 2 Position SPST-NC 10A (AC/DC) 120 V Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
A22NS-2RL-NBA-G002-NN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Circuit
SPST-NC
Number of Positions
2
Switch Function
On-Mom
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
24 V
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 22.30mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Bezel - Round, Black Knob
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
45.30mm
Mechanical Life
500,000 Cycles
Electrical Life
500,000 Cycles
Approval Agency
CCC, CE, cULus, TUV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes