
CRT1-OD08-1 | |
|---|---|
DigiKey Part Number | CRT1-OD08-1-ND |
Manufacturer | |
Manufacturer Product Number | CRT1-OD08-1 |
Description | OUTPUT MODULE 8 SOLID STATE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | CRT1-OD08-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | CJ, CS, NJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 8 - Solid State | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector, Screw Terminal | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, NK, UL | |
Weight | 0.35 lb (160 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 647,14000 € | 647,14 € |
| Unit Price without VAT: | 647,14000 € |
|---|---|
| Unit Price with VAT: | 795,98220 € |

