
CV500-CN232 | |
|---|---|
DigiKey Part Number | CV500-CN232-ND |
Manufacturer | |
Manufacturer Product Number | CV500-CN232 |
Description | CABLE ASSEMBLY I/O 65.62' |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly Omron CV Series 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Process Side Connection | Rectangular Connector | |
Control Side Connection | Rectangular Connector | |
Specifications | Input, Output (I/O) | |
Number of Positions | - | |
Length | 65.62' (20.00m) | |
For Use With/Related Products | Omron CV Series | |
Approval Agency | CE, Lloyd, NK |

