
E2S-W22 1M | |
|---|---|
DigiKey Part Number | Z9244-ND |
Manufacturer | |
Manufacturer Product Number | E2S-W22 1M |
Description | SENSOR PROX INDUCTIVE 2.5MM MOD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.098" (2.5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | E2S-W22 1M Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Plastic |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.098" (2.5mm) | Indicator LED |
Output Type NPN-NC, 2-Wire | Package / Case Module |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,70000 € | 69,70 € |
| 5 | 64,57400 € | 322,87 € |
| 10 | 62,66200 € | 626,62 € |
| 25 | 60,37560 € | 1 509,39 € |
| 50 | 58,81020 € | 2 940,51 € |
| 100 | 57,37330 € | 5 737,33 € |
| Unit Price without VAT: | 69,70000 € |
|---|---|
| Unit Price with VAT: | 85,73100 € |

