LED Panel Indicator Blue Clear 6V 11mA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M22N-BG-TAA-AA

DigiKey Part Number
M22N-BG-TAA-AA-ND
Manufacturer
Manufacturer Product Number
M22N-BG-TAA-AA
Description
LED PNL IND BLUE CLEAR
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue Clear 6V 11mA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
Blue
Lens Transparency
Clear
Ratings
AC/DC
Voltage
6V
Current
11mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.88" (22.30mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
IP66, NEMA 4X, 13
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,80000 €13,80 €
1010,83200 €108,32 €
1009,10500 €910,50 €
5008,35546 €4 177,73 €
1 0008,11256 €8 112,56 €
Manufacturers Standard Package
Unit Price without VAT:13,80000 €
Unit Price with VAT:16,97400 €