
M22N-BG-TOA-OA | |
|---|---|
DigiKey Part Number | M22N-BG-TOA-OA-ND |
Manufacturer | |
Manufacturer Product Number | M22N-BG-TOA-OA |
Description | LED PNL IND ORANGE CLEAR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Orange Clear 6V 11mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Orange | |
Lens Color | Orange | |
Lens Transparency | Clear | |
Ratings | AC/DC | |
Voltage | 6V | |
Current | 11mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | - | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66, NEMA 4X, 13 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,80000 € | 13,80 € |
| 10 | 10,83200 € | 108,32 € |
| 100 | 9,10500 € | 910,50 € |
| 500 | 8,35546 € | 4 177,73 € |
| 1 000 | 8,11256 € | 8 112,56 € |
| Unit Price without VAT: | 13,80000 € |
|---|---|
| Unit Price with VAT: | 16,97400 € |

