
NX-ID3417 | |
|---|---|
DigiKey Part Number | NX-ID3417-ND |
Manufacturer | |
Manufacturer Product Number | NX-ID3417 |
Description | INPUT MODULE 4 DIGITAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Input Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-ID3417 Models |
Category | Number of Inputs and Type 4 - Digital |
Manufacturer Omron Automation and Safety | Mounting Type DIN Rail |
Series | Termination Style Spring Terminal |
Packaging Bulk | Operating Temperature 0°C ~ 55°C |
Part Status Active | Approval Agency CE, cULus, C-Tick, KC, Lloyd, NK |
Type Input Module | Weight 0.143 lb (64.86 g) |
For Use With/Related Products NX Series |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,27000 € | 95,27 € |
| Unit Price without VAT: | 95,27000 € |
|---|---|
| Unit Price with VAT: | 117,18210 € |

