
XS6W6LSZH8SS150CMY | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS150CMY-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS150CMY |
Description | CABLE MOD 8P8C PLUG-PLUG 4.92' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.92' (1.50m) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,42000 € | 24,42 € |
| 10 | 20,75400 € | 207,54 € |
| 25 | 19,45480 € | 486,37 € |
| 50 | 18,52660 € | 926,33 € |
| 100 | 17,64300 € | 1 764,30 € |
| 250 | 16,53960 € | 4 134,90 € |
| 500 | 15,79496 € | 7 897,48 € |
| Unit Price without VAT: | 24,42000 € |
|---|---|
| Unit Price with VAT: | 30,03660 € |

