
XS6W6LSZH8SS30CMY | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS30CMY-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS30CMY |
Description | CABLE MOD 8P8C PLUG-PLUG 0.98' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.98' (300.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | - | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,11000 € | 18,11 € |
| 10 | 15,38800 € | 153,88 € |
| 25 | 14,42400 € | 360,60 € |
| 50 | 13,73560 € | 686,78 € |
| 100 | 13,08040 € | 1 308,04 € |
| 250 | 12,26224 € | 3 065,56 € |
| 500 | 11,67778 € | 5 838,89 € |
| Unit Price without VAT: | 18,11000 € |
|---|---|
| Unit Price with VAT: | 22,27530 € |

