
XS6W6LSZH8SS500CMB | |
|---|---|
DigiKey Part Number | 236-XS6W6LSZH8SS500CMB-ND |
Manufacturer | |
Manufacturer Product Number | XS6W6LSZH8SS500CMB |
Description | CABLE MOD 8P8C PLUG-PLUG 16.4' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 16.40' (5.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 16.40' (5.00m) | |
Shielding | Shielded | |
Color | Blue | |
Features | - | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,63000 € | 41,63 € |
| 10 | 35,38400 € | 353,84 € |
| 25 | 33,17000 € | 829,25 € |
| 50 | 31,58780 € | 1 579,39 € |
| 100 | 30,08180 € | 3 008,18 € |
| 250 | 28,31000 € | 7 077,50 € |
| Unit Price without VAT: | 41,63000 € |
|---|---|
| Unit Price with VAT: | 51,20490 € |

