Tactile Switch SPST-NO Top Actuated Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tactile Switch SPST-NO Top Actuated Through Hole
B3WN-6002
B3WN-6002

B3WN-6002(S)

DigiKey Part Number
39-B3WN-6002(S)CT-ND - Cut Tape (CT)
39-B3WN-6002(S)TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B3WN-6002(S)
Description
SWITCH TACTILE SPST-NO 0.05A 12V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Through Hole
Datasheet
 Datasheet
EDA/CAD Models
B3WN-6002(S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
13.00mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
PC Pin
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
200gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Sealed - Fully
Operating Temperature
-25°C ~ 85°C
Actuator Material
-
Switch Travel
0.30mm
Mechanical Life
100,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 101
Factory Stock: 47 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,65700 €6,57 €
250,61120 €15,28 €
1000,54490 €54,49 €
2500,50480 €126,20 €
5000,47686 €238,43 €
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0000,45120 €451,20 €
2 0000,42794 €855,88 €
3 0000,41543 €1 246,29 €
5 0000,40083 €2 004,15 €
7 0000,39190 €2 743,30 €
10 0000,38300 €3 830,00 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,94710 €