
D3V-21G6-1C4A-K | |
|---|---|
DigiKey Part Number | Z4520-ND |
Manufacturer | |
Manufacturer Product Number | D3V-21G6-1C4A-K |
Description | SWITCH SNAP ACT SPDT 21A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 20A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 80gf | |
Release Force | 5.099gf | |
Operating Position | 0.815" (20.7mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.031" (0.8mm) | |
Overtravel | 0.062" (1.6mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,78000 € | 5,78 € |
| 10 | 4,78400 € | 47,84 € |
| 25 | 4,43800 € | 110,95 € |
| 50 | 4,19280 € | 209,64 € |
| 100 | 3,96110 € | 396,11 € |
| 300 | 3,61947 € | 1 085,84 € |
| 500 | 3,47068 € | 1 735,34 € |
| 1 000 | 3,30159 € | 3 301,59 € |
| Unit Price without VAT: | 5,78000 € |
|---|---|
| Unit Price with VAT: | 7,10940 € |

