



G6AK-434P-ST40-US DC24 | |
|---|---|
DigiKey Part Number | G6AK-434P-ST40-USDC24-ND |
Manufacturer | |
Manufacturer Product Number | G6AK-434P-ST40-US DC24 |
Description | RELAY GEN PURPOSE 4PDT 1A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 1 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Load - Max Switching | 250VA, 220W | |
Coil Current | 15 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | - | |
Operate Time | 7 ms | |
Release Time | 7 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | - | |
Relay Type | General Purpose | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms | |
Base Product Number |

