
VX-013K-1C23 | |
|---|---|
DigiKey Part Number | Z4679-ND |
Manufacturer | |
Manufacturer Product Number | VX-013K-1C23 |
Description | SWITCH SNAP ACT SPDT 0.1A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 10gf | |
Release Force | - | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.591" (15.0mm) | |
Differential Travel | 0.150" (3.8mm) | |
Overtravel | 0.158" (4.0mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -25°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,44820 € | 344,82 € |
| Unit Price without VAT: | 3,44820 € |
|---|---|
| Unit Price with VAT: | 4,24129 € |

