2SC5226A-5-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 52 551
Unit Price: 0,24000 €
Datasheet

Similar


Infineon Technologies
In Stock: 9 570
Unit Price: 0,27000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,42000 €
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: 652,84450 €
Datasheet
2SC5226A-5-TL-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5226A-5-TL-E

DigiKey Part Number
2SC5226A-5-TL-EOSTR-ND - Tape & Reel (TR)
2SC5226A-5-TL-EOSCT-ND - Cut Tape (CT)
2SC5226A-5-TL-EOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5226A-5-TL-E
Description
RF TRANS NPN 10V 7GHZ 3-MCP
Customer Reference
Detailed Description
RF Transistor NPN 10V 70mA 7GHz 150mW Surface Mount 3-MCP
Datasheet
 Datasheet
EDA/CAD Models
2SC5226A-5-TL-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
10V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1dB @ 1GHz
Gain
12dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
135 @ 20mA, 5V
Current - Collector (Ic) (Max)
70mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
3-MCP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes