74ACT245SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 602
Unit Price: 0,74000 €
Datasheet

Similar


onsemi
In Stock: 2 300
Unit Price: 0,90000 €
Datasheet

Direct


Texas Instruments
In Stock: 49
Unit Price: 0,96000 €
Datasheet

Similar


Texas Instruments
In Stock: 9
Unit Price: 1,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 823
Unit Price: 1,05000 €
Datasheet

Similar


Texas Instruments
In Stock: 5 073
Unit Price: 1,27000 €
Datasheet

Similar


Texas Instruments
In Stock: 6 675
Unit Price: 1,05000 €
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74ACT245SJX

DigiKey Part Number
74ACT245SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74ACT245SJX
Description
IC TXRX NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74ACT245SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types