Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FST3257MN2TWG

DigiKey Part Number
488-74FST3257MN2TWGTR-ND - Tape & Reel (TR)
488-74FST3257MN2TWGCT-ND - Cut Tape (CT)
488-74FST3257MN2TWGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FST3257MN2TWG
Description
IC MUX/DEMUX 4 X 2:1 16-QFN
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QFN (2.5x3.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Multiplexer/Demultiplexer
Circuit
4 x 2:1
Independent Circuits
1
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
4V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,61100 €6,11 €
250,50840 €12,71 €
1000,39190 €39,19 €
2500,33468 €83,67 €
5000,29942 €149,71 €
1 0000,26990 €269,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,22163 €664,89 €
6 0000,21585 €1 295,10 €
9 0000,21296 €1 916,64 €
15 0000,20975 €3 146,25 €
21 0000,20787 €4 365,27 €
30 0000,20607 €6 182,10 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,24230 €