74LVX08MTC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 2 619
Unit Price: 0,39000 €
Datasheet

Direct


onsemi
In Stock: 5 799
Unit Price: 0,25000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 900
Unit Price: 0,24000 €
Datasheet

Similar


Texas Instruments
In Stock: 11 497
Unit Price: 0,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 55 062
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 14 959
Unit Price: 0,45000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,52000 €
Datasheet

Similar


Texas Instruments
In Stock: 8 595
Unit Price: 0,37000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 824
Unit Price: 0,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 3
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,06427 €
Datasheet

Similar


Texas Instruments
In Stock: 16 055
Unit Price: 0,59000 €
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX08MTC

DigiKey Part Number
74LVX08MTC-ND
Manufacturer
Manufacturer Product Number
74LVX08MTC
Description
IC GATE AND 4CH 2-INP 14TSSOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVX08MTC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 3.6V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.8V
Input Logic Level - High
1.5V ~ 2.4V
Max Propagation Delay @ V, Max CL
10.6ns @ 3.3V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes