74LVX240M is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 48 843
Unit Price: 1,57000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 28 673
Unit Price: 0,99829 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14 422
Unit Price: 1,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 160
Unit Price: 0,80000 €
Datasheet

Similar


Texas Instruments
In Stock: 4 239
Unit Price: 1,12000 €
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX240M

DigiKey Part Number
74LVX240M-ND
Manufacturer
Manufacturer Product Number
74LVX240M
Description
IC BUFFER INVERTING 3.6V 20-SOIC
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74LVX240M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
4mA, 4mA
Voltage - Supply
2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes