74VHC74SJX is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 7 755
Unit Price: 0,50776 €
Datasheet

Direct


Texas Instruments
In Stock: 0
Unit Price: 0,51647 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 485
Unit Price: 0,21000 €
Datasheet

Similar


Texas Instruments
In Stock: 44 882
Unit Price: 0,65000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11 750
Unit Price: 0,50776 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 92 173
Unit Price: 0,50776 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 34 111
Unit Price: 0,50776 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC74SJX

DigiKey Part Number
74VHC74SJXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC74SJX
Description
IC FF D-TYPE DOUBLE 1BIT 14-SOP
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
115 MHz
Max Propagation Delay @ V, Max CL
9.3ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Iq)
2 µA
Input Capacitance
4 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 755 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7 755In Stock
Ships from Rochester Electronics, LLC