Similar
Similar
Similar

ADT7421ARMZ-2RL7 | |
|---|---|
DigiKey Part Number | ADT7421ARMZ-2RL7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADT7421ARMZ-2RL7 |
Description | IC TEMP MONITOR 8-MSOP |
Customer Reference | |
Detailed Description | Temperature Sensor IC Logic Input Logic Output 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADT7421ARMZ-2RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Temperature Sensor | |
Input Type | Logic | |
Output Type | Logic | |
Current - Supply | 4 mA | |
Operating Temperature | -40°C ~ 120°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |


