


MAX1616EUK+T | |
|---|---|
DigiKey Part Number | MAX1616EUK+TTR-ND - Tape & Reel (TR) MAX1616EUK+TCT-ND - Cut Tape (CT) MAX1616EUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1616EUK+T |
Description | IC REG LIN POS ADJ 30MA SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 30mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX1616EUK+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 28V | |
Voltage - Output (Min/Fixed) | 1.24V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.35V @ 30mA | |
Current - Output | ||
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,33000 € | 4,33 € |
| 10 | 3,29800 € | 32,98 € |
| 25 | 3,04000 € | 76,00 € |
| 100 | 2,75710 € | 275,71 € |
| 250 | 2,62216 € | 655,54 € |
| 500 | 2,54084 € | 1 270,42 € |
| 1 000 | 2,47389 € | 2 473,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,40324 € | 6 008,10 € |
| Unit Price without VAT: | 4,33000 € |
|---|---|
| Unit Price with VAT: | 5,32590 € |

