Direct

CAT34TS02VP2GT4A | |
|---|---|
DigiKey Part Number | CAT34TS02VP2GT4AOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CAT34TS02VP2GT4A |
Description | SENSOR DIGITAL -20C-125C 8TDFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -20°C ~ 125°C 12 b 8-TDFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -20°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3.3V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±3°C) | |
Test Condition | 75°C ~ 95°C (-20°C ~ 125°C) | |
Operating Temperature | -45°C ~ 130°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |


