CAT660EVA-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1 542
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 266
Unit Price: 5,76000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 596
Unit Price: 5,76000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 44
Unit Price: 2,02000 €
Datasheet

Similar


Texas Instruments
In Stock: 1 483
Unit Price: 1,72000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 639
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 432
Unit Price: 8,59000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6
Unit Price: 13,13000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2 053
Unit Price: 6,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 24 030
Unit Price: 1,61000 €
Datasheet
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT660EVA-GT3

DigiKey Part Number
CAT660EVA-GT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT660EVA-GT3
Description
IC REG CHRG PUMP INV 100MA 8SOIC
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, 2Vin 1 Output 100mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CAT660EVA-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Ratiometric
Output Configuration
Positive or Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
10kHz, 80kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes