
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 17.2 V | |
Voltage - Supply (Vcc/Vdd) | 6V ~ 25V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 130kHz | |
Fault Protection | Current Limiting, Over Temperature, Over Voltage | |
Control Features | EN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | 10-SOP (0.154", 3.90mm Width) | |
Supplier Device Package | 10-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |

