FCD5N60TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 106
Unit Price: 1,76000 €
Datasheet

Similar


Infineon Technologies
In Stock: 878
Unit Price: 1,66000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 136
Unit Price: 2,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 232
Unit Price: 1,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7 212
Unit Price: 1,58000 €
Datasheet

Similar


STMicroelectronics
In Stock: 10 966
Unit Price: 2,50000 €
Datasheet
N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA
TO-252AA

FCD5N60TF

DigiKey Part Number
FCD5N60TFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FCD5N60TF
Description
MOSFET N-CH 600V 4.6A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 4.6A (Tc) 54W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
950mOhm @ 2.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
16 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
54W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes