FDC6506P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 19 671
Unit Price: 0,71000 €
Datasheet

Similar


onsemi
In Stock: 26 463
Unit Price: 1,34000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 5 367
Unit Price: 0,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3 139
Unit Price: 1,01000 €
Datasheet
Mosfet Array 30V 1.8A 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 1.8A 700mW Surface Mount SuperSOT™-6
Brushless DC Motor Control | Datasheet Preview

FDC6506P

DigiKey Part Number
FDC6506PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDC6506P
Description
MOSFET 2P-CH 30V 1.8A SSOT6
Customer Reference
Detailed Description
Mosfet Array 30V 1.8A 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 P-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
1.8A
Rds On (Max) @ Id, Vgs
170mOhm @ 1.8A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
3.5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
190pF @ 15V
Power - Max
700mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
SuperSOT™-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable