FDS3601 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 626
Unit Price: 0,80000 €
Datasheet

Similar


Infineon Technologies
In Stock: 22 497
Unit Price: 1,06000 €
Datasheet
Mosfet Array 100V 1.3A 900mW Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 100V 1.3A 900mW Surface Mount 8-SOIC
Brushless DC Motor Control | Datasheet Preview

FDS3601

DigiKey Part Number
FDS3601-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDS3601
Description
MOSFET 2N-CH 100V 1.3A 8SOIC
Customer Reference
Detailed Description
Mosfet Array 100V 1.3A 900mW Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
FDS3601 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
100V
Current - Continuous Drain (Id) @ 25°C
1.3A
Rds On (Max) @ Id, Vgs
480mOhm @ 1.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
5nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
153pF @ 50V
Power - Max
900mW
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable