
FIN324CGFX | |
|---|---|
DigiKey Part Number | FIN324CGFXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FIN324CGFX |
Description | IC SER DES 24BIT ULP 42-BGA |
Customer Reference | |
Detailed Description | Serializer/Deserializer 24/2 Input 4/24 Output 42-USS-BGA (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FIN324CGFX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Serializer/Deserializer | |
Data Rate | - | |
Input Type | LVCMOS | |
Output Type | LVCMOS | |
Number of Inputs | 24/2 | |
Number of Outputs | 4/24 | |
Voltage - Supply | 1.6V ~ 3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 42-VFBGA | |
Supplier Device Package | 42-USS-BGA (3.5x4.5) | |
Base Product Number |

