
FOD2741ASD | |
|---|---|
DigiKey Part Number | FOD2741ASDTR-ND - Tape & Reel (TR) FOD2741ASDCT-ND - Cut Tape (CT) FOD2741ASDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2741ASD |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2741ASD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,17600 € | 11,76 € |
| 100 | 0,89460 € | 89,46 € |
| 500 | 0,77064 € | 385,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,73019 € | 730,19 € |
| 2 000 | 0,69592 € | 1 391,84 € |
| 3 000 | 0,67837 € | 2 035,11 € |
| 5 000 | 0,65855 € | 3 292,75 € |
| 7 000 | 0,64677 € | 4 527,39 € |
| 10 000 | 0,63529 € | 6 352,90 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 2,01720 € |

