
FOD2741BSDV | |
|---|---|
DigiKey Part Number | FOD2741BSDVTR-ND - Tape & Reel (TR) FOD2741BSDVCT-ND - Cut Tape (CT) FOD2741BSDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2741BSDV |
Description | OPTOISOLATOR 5KV 1CH TRANS 8-SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD2741BSDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,07700 € | 10,77 € |
| 100 | 0,81660 € | 81,66 € |
| 500 | 0,70150 € | 350,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,66389 € | 663,89 € |
| 2 000 | 0,63203 € | 1 264,06 € |
| 3 000 | 0,61570 € | 1 847,10 € |
| 5 000 | 0,59728 € | 2 986,40 € |
| 7 000 | 0,58633 € | 4 104,31 € |
| 10 000 | 0,57565 € | 5 756,50 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,85730 € |

