


FOD4216SDV | |
|---|---|
DigiKey Part Number | FOD4216SDVTR-ND - Tape & Reel (TR) FOD4216SDVCT-ND - Cut Tape (CT) FOD4216SDVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD4216SDV |
Description | OPTOISOLATOR 5KV TRIAC 1CH 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | FOD4216SDV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 10kV/µs | |
Current - LED Trigger (Ift) (Max) | 1.3mA | |
Current - Hold (Ih) | 500µA | |
Turn On Time | 60µs | |
Voltage - Forward (Vf) (Typ) | 1.28V | |
Current - DC Forward (If) (Max) | 30 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUL, FIMKO, UL, VDE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,68200 € | 26,82 € |
| 100 | 2,12090 € | 212,09 € |
| 500 | 1,87498 € | 937,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,79501 € | 1 795,01 € |
| 2 000 | 1,72736 € | 3 454,72 € |
| 3 000 | 1,69274 € | 5 078,22 € |
| 5 000 | 1,65369 € | 8 268,45 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,46490 € |

