
FODM8801BR2V | |
|---|---|
DigiKey Part Number | FODM8801BR2VTR-ND - Tape & Reel (TR) FODM8801BR2VCT-ND - Cut Tape (CT) FODM8801BR2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM8801BR2V |
Description | OPTOISO 3.75KV TRANS 4-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM8801BR2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 1mA | |
Current Transfer Ratio (Max) | 260% @ 1mA | |
Turn On / Turn Off Time (Typ) | 6µs, 6µs | |
Rise / Fall Time (Typ) | 5µs, 5.5µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 75V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 10 | 0,96300 € | 9,63 € |
| 100 | 0,72600 € | 72,60 € |
| 500 | 0,62134 € | 310,67 € |
| 1 000 | 0,58714 € | 587,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,54980 € | 1 374,50 € |
| 5 000 | 0,52653 € | 2 632,65 € |
| 7 500 | 0,51462 € | 3 859,65 € |
| 12 500 | 0,50118 € | 6 264,75 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,66050 € |

