Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
GBU Pkg

GBU8KS

DigiKey Part Number
GBU8KS-ND
Manufacturer
Manufacturer Product Number
GBU8KS
Description
BRIDGE RECT 1PHASE 800V 8A GBU
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole GBU
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
800 V
Current - Average Rectified (Io)
8 A
Voltage - Forward (Vf) (Max) @ If
1 V @ 8 A
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, GBU
Supplier Device Package
GBU
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 548
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
12,28000 €2,28 €
201,30300 €26,06 €
1001,00860 €100,86 €
5000,81126 €405,63 €
1 0000,74782 €747,82 €
2 0000,69448 €1 388,96 €
5 0000,66460 €3 323,00 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,28000 €
Unit Price with VAT:2,80440 €