LM293AMX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 6 796
Unit Price: 0,15000 €
Datasheet

Similar


onsemi
In Stock: 21 099
Unit Price: 0,14000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3 866
Unit Price: 0,47000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 705
Unit Price: 0,54000 €
Datasheet

Similar


STMicroelectronics
In Stock: 5 762
Unit Price: 1,63000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8 299
Unit Price: 0,18000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 841
Unit Price: 0,65000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 725
Unit Price: 1,33392 €
Datasheet

Similar


Texas Instruments
In Stock: 26 332
Unit Price: 0,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 14 717
Unit Price: 0,34000 €
Datasheet

Similar


Texas Instruments
In Stock: 527
Unit Price: 0,90000 €
Datasheet

Similar


Texas Instruments
In Stock: 16 407
Unit Price: 0,29000 €
Datasheet

Similar


Texas Instruments
In Stock: 12 973
Unit Price: 0,28000 €
Datasheet

Similar


STMicroelectronics
In Stock: 22 116
Unit Price: 0,83000 €
Datasheet
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM293AMX

DigiKey Part Number
LM293AMX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM293AMX
Description
IC COMPARATOR 2 DIFF 8SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-SOIC
EDA/CAD Models
LM293AMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Open-Drain, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
18mA @ 5V
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
-25°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes