MC14023BDG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 3 051
Unit Price: 0,46000 €
Datasheet

Similar


Texas Instruments
In Stock: 386
Unit Price: 0,99000 €
Datasheet
NAND Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14023BDG

DigiKey Part Number
MC14023BDGOS-ND
Manufacturer
Manufacturer Product Number
MC14023BDG
Description
IC GATE NAND 3CH 3-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC14023BDG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
3
Number of Inputs
3
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
8.8mA, 8.8mA
Input Logic Level - Low
1.5V ~ 4V
Input Logic Level - High
3.5V ~ 11V
Max Propagation Delay @ V, Max CL
100ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types