MC14046BF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2 497
Unit Price: 0,54000 €
Datasheet
Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC14046BF

DigiKey Part Number
MC14046BF-ND
Manufacturer
Manufacturer Product Number
MC14046BF
Description
IC PHASE LOCK LOOP 16SOEIAJ
Customer Reference
Detailed Description
Phase Lock Loop (PLL) IC 1.9MHz 1 16-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MC14046BF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Phase Lock Loop (PLL)
PLL
Yes
Input
CMOS
Output
CMOS
Number of Circuits
1
Ratio - Input:Output
2:2
Differential - Input:Output
No/No
Frequency - Max
1.9MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-SOEIAJ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types